Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CG0603MLA-5.5ME
Manufacturer Part #:

CG0603MLA-5.5ME

Manufacturer:

Description:
Varistors 5.5VDC 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: Bourns
Product: MLV
Voltage Rating DC: 5.5 V
Voltage Rating AC: 4 V
Clamping Voltage: 19 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 270 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.8 mm
Current Rating: 30 A
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Mounting: SMD/SMT
Series: MLA
Factory Pack Quantity: 4000
Tolerance: 20 %
Tradename: ChipGuard
Varistor Voltage: 5.5 V
Voltage: 5.5 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,616
ATMEGA16U2-AU 8-bit Microcontrollers - MCU 6,126
ULN2803AFWG(C,ELHA Darlington Transistors 78,258
T520B227M006ATE070 Tantalum Capacitors - Polymer SMD 17,838
20021121-00010C4LF Headers & Wire Housings 24,205
CRCW06031K00FKEA Thick Film Resistors - SMD 906,335
STM8L151C8T6 8-bit Microcontrollers - MCU 1,314
UE27-BC54-130 USB Connectors 5,143
MCP3008-I/SL Analog to Digital Converters - ADC 1,690
CSD17510Q5A MOSFET 3,663
Real Time Availability
Stock:
33,268 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.058
  100: $0.04
  1,000: $0.038
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.031
  8,000: $0.027
  24,000: $0.026
  48,000: $0.025
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
116016452 184356701 114210194 143781669 176204888 118197562 161858062 129527177 156058099 195371018 184753441