|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CG0402MLU-12G
Manufacturer Part #:

CG0402MLU-12G

Manufacturer:

Description:
Varistors CHIP GUARD 12VOLT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: Bourns
Product: MLV
Voltage Rating DC: 12 V
Clamping Voltage: 25 V
Capacitance: 0.5 pF
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0402 (1005 metric)
Case Code - in: 0402
Case Code - mm: 1005
Case Width: 0.5 mm
Current Rating: 5 nA
Dimensions: 0.5 mm W x 1 mm L x 0.36 mm H
Mounting: SMD/SMT
Series: MLU
Factory Pack Quantity: 10000
Tradename: ChipGuard
Voltage: 12 V
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 63,573
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,758
ADF4350BCPZ Phase Locked Loops - PLL 1,940
38041 Terminal Block Interface Modules 59
SN74LVC1G11DBVR Logic Gates 10,980
C0402C223K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,853
CPDQR5V0U ESD Suppressors 1,568
04023A181JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,692
CRCW04022R00FNED Thick Film Resistors - SMD 28,085
UMK105CG8R2DV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,908
Real Time Availability
Stock:
9,499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.35
10:
$0.278
100:
$0.178
$0.157
$0.147
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.13
$0.128
$0.125

To add to a project, please Log In.


This product is also available in:
184770843 143781669 121654565 116016452 176204888 118197562 129527177 156058099 195371018 161858062