|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CG0402MLU-05G
Manufacturer Part #:

CG0402MLU-05G

Manufacturer:

Description:
Varistors CHIP GUARD 5VOLT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: Bourns
Product: MLV
Voltage Rating DC: 5 V
Clamping Voltage: 25 V
Capacitance: 0.5 pF
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0402 (1005 metric)
Case Code - in: 0402
Case Code - mm: 1005
Case Width: 0.5 mm
Current Rating: 5 nA
Dimensions: 0.5 mm W x 1 mm L x 0.36 mm H
Mounting: SMD/SMT
Series: MLU
Factory Pack Quantity: 10000
Tradename: ChipGuard
Voltage: 5 V
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC6327C MOSFET 13,203
MPZ1005S121C EMI Filter Beads, Chips & Arrays 94,761
GRM033R61A103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,911
UMK212F224ZD-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,075
UMK105B7331KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,608
C0603C0G1E180J030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,478
ERJ-1GEF33R0C Thick Film Resistors - SMD 735
ERJ-1GEF2742C Thick Film Resistors - SMD 10,065
ERJ-1GEF2943C Thick Film Resistors - SMD 26,802
ERJ-1GEF9533C Thick Film Resistors - SMD 21,720
Real Time Availability
Stock:
4,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.278
100:
$0.178
$0.157
$0.147
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.13
$0.128
$0.125
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
184770843 121654565 116016452 184356701 114210194 143781669 176204888 118197562 161858062 129527177 156058099 195371018