Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CDWBS16-PLC01-6
Manufacturer Part #:

CDWBS16-PLC01-6

Manufacturer:

Description: TVS Diode Arrays SO-16 6V Low Capacitance
Silverlight Page 690, Mouser Enhanced Catalog
PDF Page 690, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 2 Channels
Breakdown Voltage: 8 V
Clamping Voltage: 16 V
Operating Voltage: 6 V
Peak Surge Current: 200 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDWBS16-PLC01-6
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Capacitance: 50 pF
Dimensions: 7.6(Max) mm W x 10.45(Max) mm L
Package / Case: SOIC-16
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.90
  50: $3.70
  100: $3.20
  500: $2.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.44
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKL-T/3-W12P-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Pos Po ...
Murata Power Solutions
1: $6.20
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
TPS2557DRBT
Power Switch ICs - USB Prec Adj Current-Ltd Pwr-Di ...
Texas Instruments
1: $2.55
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
DS90LV011ATMF/NOPB
LVDS Interface IC SGL HIGH SPD DIFF DRVR
Texas Instruments
1: $1.02
STPIC6C595MTR
Counter Shift Registers 8-Bit Shift Register
STMicroelectronics
1: $1.49
J1011F01PNL
Ethernet & Telecom Connectors 1CT:1CT GRN/YEL
Pulse
1: $6.81
5.0SMDJ24CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.92
SL1024B090R
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $3.51
ISO1176TDW
Isolator Interface IC Iso ProfiBus Xcvr
Texas Instruments
1: $8.21
CDNBS08-SRDA3.3-4
TVS Diode Arrays SO-8 3.3V 500W Low Capacitance
Bourns
1: $2.04
TPSB107M010R0400
Tantalum Capacitors - Solid SMD 100UF 10V 20% 3528 ...
AVX
1: $0.85
RASM712X
DC Power Connectors RA PWR JK SM.100 DIA
Switchcraft
1: $1.47
AT25DF041A-SSHF-B
Flash 4M, 2.3-3.6V 50Mhz Serial Flash
Adesto Technologies
1: $0.84
CRCW080522R0JNEA
Thick Film Resistors - SMD 1/8watt 22ohms 5%
Vishay/Dale
1: $0.07
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.10
SN74LVC07ADR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.16
CRCW060315K0FKEA
Thick Film Resistors - SMD 1/10watt 15Kohms 1%
Vishay/Dale
1: $0.08
C2012X6S1A226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88


This product is also available in:
105536943 154619418 117665888 111771158