Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CDSOT563-0502
Manufacturer Part #:

CDSOT563-0502

Manufacturer:

Description: TVS Diode Arrays Steering Diode 4 Line Array
Silverlight Page 691, Mouser Enhanced Catalog
PDF Page 691, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 9 V
Operating Voltage: 5 V
Peak Surge Current: 6 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT563-0502
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Capacitance: 2 pF
Dimensions: 1.3(Max) mm W x 1.7(Max) mm L
Package / Case: SOT-563
Packaging: Reel
Part # Aliases: CDS0T563-0502
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.72
  100: $0.67
  500: $0.56
  1,000: $0.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.40
  6,000: $0.33
  15,000: $0.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
WT32-A-AI3
Bluetooth / 802.15.1 Modules WT32 Audio Mod w/ Chi ...
Bluegiga Technologies
1: $33.33
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
BLM18GG471SN1D
EMI Filter Beads, Chokes & Arrays 470ohms Hi-GHz G ...
Murata Electronics
1: $0.20
MER1S0505SC
DC/DC Converters 1W 5Vin 5Vout 200mA 1kVDC Isolate ...
Murata Power Solutions
1: $7.95
USB3317C-CP-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.44
MAX489ECPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
ECS-2532HS-400-3-G-TR
Standard Clock Oscillators 40.000 MHz 3.3V
ECS
1: $13.45
MAX481CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
PGB1010402KR
ESD Suppressors PULSEGUARD 0402 ESD SUPPRESSOR
Littelfuse
1: $0.30
NC3MAAV-0
XLR Connectors 3P MALE VERT CHASS PANEL ISOL
Neutrik
1: $0.85
NC3FAAV2
XLR Connectors 3P FEMALE VERT PIN 1 & GRD SEPARATE
Neutrik
1: $1.05
LPC4350FET256,551
ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 K ...
NXP Semiconductors
1: $11.15
MAX487ECPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.79
LDB185G3710G-120
Signal Conditioning 1206 5.37GHz 100ohm Baluns
Murata Electronics
1: $0.58
MF-SM200-2-99
Resettable Fuses 2A 15V
Bourns
1: $0.51
LQP15MN2N7B02D
Fixed Inductors 2.7nH 0402
Murata Electronics
1: $0.14
553-0711-300F
LED Circuit Board Indicators RED/GREEN DIFFUSED
Dialight
1: $2.30
RC0402JR-070RL
Thick Film Resistors - SMD ZERO OHM JUMPER
Yageo
10000: $0.00
DMN5L06VK-7
MOSFET Dual N-Channel
Diodes Inc.
1: $0.54


105536943 154619418 111771158