|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOT236-DSL0312
Manufacturer Part #:

CDSOT236-DSL0312

Manufacturer:

Description:
TVS Diode Arrays 12V Peak Reverse For ESD/EFT/Surg Prt
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
CDSOT236-DSL0312 Datasheet CDSOT236-DSL0312 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 14 V
Clamping Voltage: 18 V
Peak Surge Current: 35 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT236
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-6
Brand: Bourns
Cd - Diode Capacitance: 1.4 pF
Packaging: Reel
Factory Pack Quantity: 3000
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61170DRVR Voltage Regulators - Switching Regulators 5,447
IHLP2020CZER220M11 Fixed Inductors 2,026
IHLP2020CZER2R2M11 Fixed Inductors 4,028
MAX6415UK+T Supervisory Circuits 2,332
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 207,676
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 1,943
NFM21PC474R1C3D Feed Through Capacitors 28,559
NTA4153NT1G MOSFET 22,306
LP2985IM5-3.3/NOPB LDO Voltage Regulators 5,320
1N5061TR Rectifiers 23,606
Real Time Availability
Stock:
2,775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.749
100:
$0.575
500:
$0.51
$0.403
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.346
$0.333
$0.323
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105536943 145893894 192603417 145770313 131121624 143830835 147914401 195371018 102915171 106110656 119071417 177044800 197847692 137030531 153257584 154619418 155743582 156058099