Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CDSOT236-0504LC
Manufacturer Part #:

CDSOT236-0504LC

Manufacturer:

Description: TVS Diode Arrays Steering Diode 4 Line Array
Silverlight Page 691, Mouser Enhanced Catalog
PDF Page 691, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 12 V
Operating Voltage: 5 V
Peak Surge Current: 4.7 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT236-0502LC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Capacitance: 0.55 pF
Dimensions: 1.6 mm W x 2.9 mm L
Package / Case: SOT-23-6
Packaging: Reel
Part # Aliases: CDS0T236-0504LC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  50: $1.35
  100: $1.13
  500: $1.01
  1,000: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.77
  9,000: $0.72
  12,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
5352068-1
Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
TE Connectivity / AMP
1: $14.43
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
CFM05S050
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $17.13
HDMIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.20
LM5116MH/NOPB
DC/DC Switching Controllers Sync Buck Controller
Texas Instruments
1: $5.44
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
T491D107K010AT
Tantalum Capacitors - Solid SMD 10V 100uF 10% "D"
Kemet
1: $1.08
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $12.78
FPF2163
Switch ICs - Various Full Function Load Switch
Fairchild Semiconductor
1: $1.33
BTA10-600BWRG
Triacs 10 Amp 600 Volt
STMicroelectronics
1: $1.52
CDSOT236-0504C
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.58
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
PIC32MX460F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 32KBRAM ...
Microchip Technology
1: $8.08
PSM1-402Z-10B
EMI/RFI Suppressors & Ferrites 4000PF 10A PI
Spectrum Advanced Specialty Products
1: $3.21


This product is also available in:
111771158 105536943 154619418