|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOT236-0504C
Manufacturer Part #:

CDSOT236-0504C

Manufacturer:

Description:
TVS Diode Arrays Steering Diode 4 Line Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10 V
Peak Surge Current: 5.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT236-0502C
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23-6
Cd - Diode Capacitance: 1 pF
Height: 1.3 mm
Length: 2.9 mm
Packaging: Reel
Factory Pack Quantity: 3000
Type: TVS/Steering Diode Arrays
Width: 1.6 mm
Working Voltage: 5 V
Part # Aliases: CDS0T236-0504C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54335ADRCT Voltage Regulators - Switching Regulators 1,479
CDSOT23-SM712 TVS Diode Arrays 30,980
BSP752R Power Switch ICs - Power Distribution 12,304
DLW43SH510XK2L Common Mode Filters / Chokes 18,058
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
5015 Circuit Board Hardware - PCB 152,051
TXB0108PWR Translation - Voltage Levels 9,410
CP2104-F03-GM I/O Controller Interface IC 12,702
LG R971-KN-1 Standard LEDs - SMD 178,294
GRM21BR71A475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,104
Real Time Availability
Stock:
641 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 641 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
10:
$1.30
100:
$0.995
500:
$0.882
$0.698
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.599
$0.576
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100456261 143781669 114210194 155743582 105536943 111771158 191687040 165013091 157914109 182343464 184356701 194091450 192603417 145770313 119586932 156058099 163535096 195371018 197847692 154619418 177044800 106110656 117989847 123207567 131121624 137030531 147914401 153257584