|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOT23-T12LC
Manufacturer Part #:

CDSOT23-T12LC

Manufacturer:

Description:
TVS Diode Arrays TVS Diode Array 12VOLT LOW CAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 13.3 V
Clamping Voltage: 25.9 V
Peak Surge Current: 27 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT23-TxxC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23
Cd - Diode Capacitance: 5 pF
Height: 1.11 mm
Length: 3.04(Max) mm
Packaging: Reel
Pd - Power Dissipation: 500 W
Factory Pack Quantity: 3000
Type: TVS Diode Arrays Series
Width: 1.4(Max) mm
Working Voltage: 12 V
Part # Aliases: CDS0T23-T12LC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4222HQ-R USB Interface IC 3,946
SLVU2.8-8BTG TVS Diode Arrays 1,961
CY8CKIT-044 Development Boards & Kits - ARM 80
TBU-CA065-100-WH Surge Suppressors 18,854
CDSOT23-SM712 TVS Diode Arrays 30,980
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
B360B-13-F Schottky Diodes & Rectifiers 14,146
MOV-10D201K Varistors 2,596
EEU-FR1C221 Aluminum Electrolytic Capacitors - Leaded 5,699
KHC500E106Z55R0T00 Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,080
Real Time Availability
Stock:
12,785 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.52
100:
$0.328
$0.252
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.238
$0.224
$0.189
$0.179
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 155743582 197847692 131121624 195371018 147914401 154619418 177044800 102915171 106110656 119071417 137030531 153257584 143830835 156058099