|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOT23-T12C
Manufacturer Part #:

CDSOT23-T12C

Manufacturer:

Description:
TVS Diode Arrays TVS Diode Array 12VOLT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 13.3 V
Clamping Voltage: 25.9 V
Peak Surge Current: 21 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT23-TxxC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23
Cd - Diode Capacitance: 150 pF
Height: 1.11 mm
Length: 3.04 (Max) mm
Packaging: Reel
Pd - Power Dissipation: 500 W
Factory Pack Quantity: 3000
Type: TVS Diode Arrays Series
Width: 1.4 (Max) mm
Working Voltage: 12 V
Part # Aliases: CDS0T23-T12C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32L100C6U6 ARM Microcontrollers - MCU 7,122
BNX002-01 EMI Network Filter 2,223
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,552
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,385
MCP2515-I/ST CAN Interface IC 2,811
AD8630ARZ Precision Amplifiers 2,123
CP2101-GM I/O Controller Interface IC 2,559
EEF-CX1C220R Aluminum Organic Polymer Capacitors 3,444
CN-6703 Electrical Enclosures 70
Real Time Availability
Stock:
7,791 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.446
100:
$0.28
$0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.207
$0.198
$0.162
$0.154
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 155743582 102915171 106110656 119071417 137030531 143830835 154619418 153257584 177044800 195371018 197847692 131121624 147914401 156058099