|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOT23-SM712
Manufacturer Part #:

CDSOT23-SM712

Manufacturer:

Description:
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Mouser Online Catalog Page 774, Mouser Online Catalog
PDF Page 774, PDF Catalog Page
CDSOT23-SM712 Datasheet CDSOT23-SM712 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 13.3 V
Clamping Voltage: 19 V
Peak Surge Current: 30 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CDSOT23-SM712
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23
Cd - Diode Capacitance: 75 pF
Height: 1.11 mm
Length: 3.04 (Max) mm
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Type: Surface Mount TVS Diode
Width: 1.4 (Max) mm
Working Voltage: 12 V
Part # Aliases: CDS0T23-SM712
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
SN65HVD72DR RS-485 Interface IC 22,624
TBU-CA065-100-WH Surge Suppressors 18,854
TBU-CA065-200-WH Surge Suppressors 8,084
TBU-CA065-300-WH Surge Suppressors 9,575
2038-15-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 42
ERJ-3EKF1001V Thick Film Resistors - SMD 1,026,338
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,213
MOV-10D201K Varistors 2,596
CRCW060310R0JNEAHP Thick Film Resistors - SMD 43,050
Real Time Availability
Stock:
30,930 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
10:
$1.30
100:
$0.995
500:
$0.882
$0.698
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.599
$0.576
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143883873 197917954 117665888 179610284 105536943 111771158 196915520 167725351 155743582 197847692 192603417 145770313 106110656 137030531 143830835 153257584 154619418 102915171 119071417 177044800 131121624 147914401 156058099 195371018