Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CDSOT23-S2004
Manufacturer Part #:

CDSOT23-S2004

Manufacturer:

Description:
TVS Diode Arrays 240volts Switching Diode
Mouser Online Catalog Page 787, Mouser Online Catalog
PDF Page 787, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT23-3
Brand: Bourns
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: CDS0T23-S2004
Unit Weight: 0.003527 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.345
  100: $0.165
  1,000: $0.103
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.09
  9,000: $0.078
  24,000: $0.077
  45,000: $0.072
  99,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177259142 106110656 153257584 155743582 156058099 197847692 154619418 131121624 147914401 195371018