|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CDSOD323-T05LC
Manufacturer Part #:

CDSOD323-T05LC

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors Bidirectional Ultra Low Cap
Mouser Online Catalog Page 774, Mouser Online Catalog
PDF Page 774, PDF Catalog Page
CDSOD323-T05LC Datasheet CDSOD323-T05LC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Package / Case: SOD-323
Breakdown Voltage: 6 V
Polarity: Bidirectional
Clamping Voltage: 9.8 V
Peak Surge Current: 15 A
Series: CDSOD323-TxxLC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Length: 1.9 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 350 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 1.45(Max) mm
Working Voltage: 5 V
Part # Aliases: CDS0D323-T05LC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25AA02E48T-I/OT EEPROM 5,414
T491A106M020AT Tantalum Capacitors - Solid SMD 20,580
MPZ2012S221A EMI Filter Beads, Chips & Arrays 43,944
LD1117S25TR LDO Voltage Regulators 12,709
NFM41PC204F1H3L Feed Through Capacitors 12,551
MBRA340T3G Schottky Diodes & Rectifiers 42,450
2743021447 EMI Filter Beads, Chips & Arrays 37,235
CDSOD323-T05L TVS Diodes - Transient Voltage Suppressors 6,620
NCP1117ST12T3G LDO Voltage Regulators 3,814
TAJA105K025RNJ Tantalum Capacitors - Solid SMD 9,313
Real Time Availability
Stock:
28,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.702
100:
$0.454
$0.363
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.297
$0.286
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105536943 111771158 155743582 197847692 192603417 145770313 123712094 125444392 173867908 176911793 195371018 115953908 133047144 156058099 161402757 104438087 113705195 130130482 154156799 195616177 107423608 121780097 146105701 147914401 175451368 177044800