Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CDNBS04-B08200
Manufacturer Part #:

CDNBS04-B08200

Manufacturer:

Description:
Bridge Rectifiers SMD RECTIFIER 200VOLT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Forward Voltage Drop: 1.15 V
Max Surge Current: 30 A
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 4.9 mm
Width: 4 mm
Height: 2.7 mm
Mounting Style: SMD/SMT
Package / Case: SMD/SMT
Packaging: Reel
Maximum RMS Reverse Voltage: 140 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 5,813
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,381
MCP3421A0T-E/CH Analog to Digital Converters - ADC 4,360
HMHA2801 Transistor Output Optocouplers 13,169
Si8621BC-B-IS Digital Isolators 2,432
1751248 Fixed Terminal Blocks 1,960
EEU-FR1C102L Aluminum Electrolytic Capacitors - Leaded 9,358
B72724A2170S162 Varistors 10,107
MMU01020C1009FB300 MELF Resistors 18,034
Real Time Availability
Stock:
31,677 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.31
  100: $0.173
  1,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.109
  9,000: $0.102
  24,000: $0.094
  45,000: $0.09
  99,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111771158 197847692 147914401