|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CD143A-SR70
Manufacturer Part #:

CD143A-SR70

Manufacturer:

Description:
TVS Diode Arrays SOT 143 37V ESD & Latch up Prot.
Mouser Online Catalog Page 774, Mouser Online Catalog
PDF Page 774, PDF Catalog Page
CD143A-SR70 Datasheet CD143A-SR70 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 85 V
Clamping Voltage: 7 V
Peak Surge Current: 24 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CD143A-SR70
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-143
Cd - Diode Capacitance: 10 pF
Height: 1.14 mm
Length: 3.04(Max) mm
Packaging: Reel
Factory Pack Quantity: 3000
Type: Steering Diode Arrays
Width: 1.39(Max) mm
Working Voltage: 70 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,341
LMZ10501SILT Voltage Regulators - Switching Regulators 13,469
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
CDSOD323-T15SC TVS Diodes - Transient Voltage Suppressors 12,760
DVIULC6-4SC6 ESD Suppressors 6,955
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,100
MC33975ATEK Interface - Specialized 338
MMBT3904 Bipolar Transistors - BJT 236,808
SMCJ26CA TVS Diodes - Transient Voltage Suppressors 5,594
ECH-U1C562GX5 Film Capacitors 4,123
Real Time Availability
Stock:
9,152 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.864
100:
$0.663
500:
$0.588
$0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.399
$0.384
$0.372
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117665888 105536943 111771158 145770313 155743582 192603417 156058099 154619418 177044800 123207567 131121624 147914401 195371018 106110656 119071417 137030531 153257584 197847692