Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CD143A-SR05
Manufacturer Part #:

CD143A-SR05

Manufacturer:

Description: TVS Diode Arrays SOT 143 5V 500W Low Capacitance
Silverlight Page 690, Mouser Enhanced Catalog
PDF Page 690, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 2 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 9.8 V
Operating Voltage: 5 V
Peak Surge Current: 30 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CD143A-SR05-12
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 155 C
Capacitance: 10 pF
Dimensions: 1.39(Max) mm W x 3.04(Max) mm L
Package / Case: SOT-143
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.20
  25: $0.75
  50: $0.60
  100: $0.56
  500: $0.49
  1,500: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.42
  6,000: $0.41
  9,000: $0.40
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
N7E50-M516RB-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF ...
3M Electronic Solutions Division
1: $4.82
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
CD143A-SR3.3
TVS Diode Arrays SOT 143 3.3V 300W ESD & Latch up ...
Bourns
1: $1.20
SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
NXP Semiconductors
1: $3.10
KA7805ERTF
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.66
CMS04(TE12L,Q,M)
Schottky Diodes & Rectifiers Diode Schottky 30V 5A
Toshiba
1: $0.50
ABS06-32.768KHz-T
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
ABRACON
1: $2.38
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
ACM2012-900-2P-T002
EMI Filters 90ohms
TDK
1: $0.50
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.08
RG1005P-103-B-T5
Thin Film Resistors - SMD 1/32W 10K ohm 0.1% 25ppm
Susumu
1: $0.60
ABM11-26.000MHZ-B7G-T
Crystals 26.0MHz 10pF -20C +70C 15ppm
ABRACON
1: $2.04
BLM15HG601SN1D
EMI Filter Beads, Chokes & Arrays 0402 600ohms Tap ...
Murata Electronics
1: $0.42
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
GRM219R71E105KA88J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.26
24AA02T-I/OT
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.25


This product is also available in:
105536943 154619418 117665888 111771158