Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CD0603-S01575
Manufacturer Part #:

CD0603-S01575

Manufacturer:

Description: Diodes - General Purpose, Power, Switching IO=150mA VR=75V HIGH SPEED
Silverlight Page 550, Mouser Enhanced Catalog
PDF Page 550, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.15 A
Max Surge Current: 4 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 2.5 uA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: 0603
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 99400 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.08
  100: $0.07
  500: $0.06
  1,000: $0.04
  4,000: $0.039
  8,000: $0.038
  20,000: $0.036

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
CM3322X630R-10
EMI Filter Beads, Chokes & Arrays 63ohms 100MHz 10 ...
Laird Technologies
1: $1.25
VJ0603A102FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.32
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
84952-4
FFC & FPC Connectors 1MM BTM 1X04P SMT
TE Connectivity / AMP
1: $0.79
Si8441BB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 150M 3/ ...
Silicon Labs
1: $2.51
MMBT2222AWT1G
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.17
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
SS8PH10-M3/86A
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $0.83
BCP55-10,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
2N7002K
MOSFET 60V, 115mA N-Chan
Fairchild Semiconductor
1: $0.21
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ELJ-PE6N8KFA
Fixed Inductors 6.8NH 10% INDUCTOR
Panasonic Electronic Components
1: $0.33
74LVC1G3157GW,125
Multiplexer Switch ICs 3.3V 2-CH ANALOG
NXP Semiconductors
1: $0.32
CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns
1: $0.05
SN74AUC1G66DBVR
Analog Switch ICs Sngl Bilateral Analog Sw
Texas Instruments
1: $0.51
301-100-RC
Thick Film Resistors - SMD 1/16WATT 100OHMS
Xicon
5000: $0.00

111771158