Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CD-LAB1
Manufacturer Part #:

CD-LAB1

Manufacturer:

Description: Other Development Tools 10each 20 values
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Design Kits
Type: Chip Diodes
Tool Is For Evaluation Of: CD0603, CD1005, CD1206
Description/Function: Small signal switching & schottky barrier diodes design kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST11S008V4HR2000
Memory Card Connectors microSD PUSH-PUSH HIGH RETE ...
JAE Electronics
1: $2.41
1N4148W-E3-08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.13
NCP1117ST33T3G
LDO Voltage Regulators 3.3V 1A Positive
ON Semiconductor
1: $0.48
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
MCP4706A0T-E/CH
Digital to Analog Converters - DAC Sngl 8B NV DAC ...
Microchip Technology
1: $0.78
CD-LAB3
Other Development Tools 10each 32 values
Bourns
1: $18.75
ATTINY85-20SH
8-bit Microcontrollers - MCU 8K FLSH 256B EE 512B ...
Atmel
1: $1.33
CD-LAB7
Other Development Tools 10each 32 values
Bourns
1: $12.50
MCP4901-E/SN
Digital to Analog Converters - DAC Single 12-bit D ...
Microchip Technology
1: $1.02


105536943 111771158 145770313 153566726 199410407 192564755 147914401