|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CAY16-2201F4LF
Manufacturer Part #:

CAY16-2201F4LF

Manufacturer:

Description:
Resistor Networks & Arrays 2.2K 1% Convex 4resistors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 2.2 kOhms
Tolerance: 1 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206
Length: 3.2 mm
Width: 1.6 mm
Height: 0.5 mm
Series: CAT/CAY 16
Lead Spacing: 0.8 mm
Packaging: Reel
Power per Element: 62.5 mW
Power Total Package: 250 mW
Factory Pack Quantity: 5000
Type: Chip Resistor Arrays
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4372FEUK+T Current Sense Amplifiers 16,437
TXS0102DCTR Translation - Voltage Levels 8,098
SKRKAEE010 Tactile Switches 46,350
MCP1700T-3302E/TT LDO Voltage Regulators 25,996
CRCW12060000Z0EA Thick Film Resistors - SMD 456,856
53261-0871 Headers & Wire Housings 10,903
53261-0671 Headers & Wire Housings 6,329
VLMS1500-GS08 Standard LEDs - SMD 13,745
LRC-LR2010LF-01-R010-F Current Sense Resistors - SMD 3,743
1812L160/12DR Resettable Fuses - PPTC 1,877
Real Time Availability
Stock:
9,652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.138
100:
$0.112
$0.10
$0.086
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.086
$0.071
$0.063
$0.059
$0.054
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168245822 135335658 199769614 129527177 161858062