Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CAY16-203J4LF
Manufacturer Part #:

CAY16-203J4LF

Manufacturer:

Description: Resistor Networks & Arrays 20K 5% Convex 4resistors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 20 kOhms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 0.4 mm W x 0.7 mm L
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 1205
Series: CAT/CAY 16
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  50: $0.04
  100: $0.03
  500: $0.02
  2,500: $0.017
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.014
  10,000: $0.012
  50,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $4.73
MAX7456EUI+
Video ICs Monochrome On Scrn Display Generator
Maxim Integrated
1: $18.22
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
BUF420AW
Transistors Bipolar - BJT NPN High Volt Power
STMicroelectronics
1: $5.88
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
LY L29K-H1K2-26-Z
Standard LEDs - SMD Yellow, 587nm 28mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
FGH40N60SMD
IGBT Transistors 600V, 40A Field Stop IGBT
Fairchild Semiconductor
1: $3.50
LS L29K-G1J2-1-Z
Standard LEDs - SMD Super Red, 630nm 17mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
SD53-2R0-R
Fixed Inductors 2.0uH 3.3A 0.023ohms
Coiltronics / Cooper Bussmann
1: $1.99
SN74LVC2G17DBVT
Buffers & Line Drivers Dual Schmitt Trigger Buffer
Texas Instruments
1: $0.84
ILSB1206ER1R0K
Fixed Inductors 1uH 10%
Vishay/Dale
1: $0.16
SMAJ5.0
TVS Diodes - Transient Voltage Suppressors 5Vr 400 ...
Littelfuse
1: $0.42
HLMP-1503
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.24
SMAJ15
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.44
CAY16-103J4LF
Resistor Networks & Arrays 10K 5% Convex 4resistor ...
Bourns
1: $0.08
GDH08S04
DIP Switches / SIP Switches SPST 4POS REC RCKR SMT ...
TE Connectivity / Alcoswitch
1: $5.25
C0603C334Z3VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.13
CAY16-512J4LF
Resistor Networks & Arrays 5.1K 5% Convex 4resisto ...
Bourns
1: $0.08

135335658 168245822