|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CAT16-473J4LF
Manufacturer Part #:

CAT16-473J4LF

Manufacturer:

Description:
Resistor Networks & Arrays 47K 5% Concave 4resistors
Mouser Online Catalog Page 851, Mouser Online Catalog
PDF Page 851, PDF Catalog Page
CAT16-473J4LF Datasheet CAT16-473J4LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 47 kOhms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206
Length: 3.2 mm
Width: 1.55 mm
Height: 0.5 mm
Series: CAT/CAY 16
Lead Spacing: 0.8 mm
Packaging: Reel
Power per Element: 62.5 mW
Power Total Package: 250 mW
Factory Pack Quantity: 5000
Type: Chip Resistor Arrays
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,397
MMBT2222A Bipolar Transistors - BJT 73,728
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
CAT16-472J4LF Resistor Networks & Arrays 27,556
GRM1885C1H200JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,854
TNPW060371K5BEEA Thin Film Resistors - SMD 5,348
57202-G52-05LF Headers & Wire Housings 324
KSB1366GTU Bipolar Transistors - BJT 1,684
Real Time Availability
Stock:
4,990 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.062
100:
$0.047
$0.043
$0.037
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.037
$0.035
$0.029
$0.026
$0.025
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168245822 135335658 161858062 129527177 1997696145-0810-16false