Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-B1250T
Manufacturer Part #:

B1250T

Manufacturer:

Description:
Surface Mount Fuses 600V 1.25A
Mouser Online Catalog Page 849, Mouser Online Catalog
PDF Page 849, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: Bourns
Product Type: Surface Mount Fuse
Current Rating: 1.25 A
Voltage Rating AC: 600 V
Fuse Type: Fast Blow
Fuse Size / Group: Telefuse
Dimensions: 9.65 mm L x 3.05 mm W
Series: B1250T
Case Height: 3.05 mm
Case Length: 9.65 mm
Case Width: 3.05 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Resistance: 75 mOhms
Factory Pack Quantity: 2000
Type: Telecommunications Power Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF1004V Thick Film Resistors - SMD 18,043
MF-SM013/250V-2 Resettable Fuses - PPTC 4,665
HR10A-10R-10S(71) Circular Push Pull Connectors 380
IRF640SPBF MOSFET 4,370
GTCR37-900M-R10 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,322
172101 RF Connectors / Coaxial Connectors 76
74FCT3807DPYGI Clock Drivers & Distribution 98
ERJ-3RQF8R2V Thick Film Resistors - SMD 7,233
1008PS-474KLB Fixed Inductors 158
Real Time Availability
Stock:
3,294 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  25: $0.608
  50: $0.556
  100: $0.462
  200: $0.42
  500: $0.356
  1,000: $0.314
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.28
  4,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 171090662