|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-AMS22U5A1BHBR334
Manufacturer Part #:

AMS22U5A1BHBRL334

Manufacturer:

Description:
Industrial Motion & Position Sensors 5volts ANALOG SINGLE 12BIT
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
AMS22U5A1BHBRL334 Datasheet AMS22U5A1BHBRL334 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 V
Linearity: +/- 0.5 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 10 %
Maximum Operating Temperature: + 125 C
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA106-I/PT 16-bit Microcontrollers - MCU 1,230
OPA4277UA/2K5 Precision Amplifiers 853
BAT-HLD-001 Coin Cell Battery Holders 36,479
MDB10S Bridge Rectifiers 11,960
796136-1 Coin Cell Battery Holders 1,586
ML-621S/DN Coin Cell Battery 4,433
SZL-VL-B Limit Switches 301
KMMX-BSMT5SB-30TR USB Connectors 998
ISL84781IRZ Multiplexer Switch ICs 1,720
MAX17497AATE+ AC/DC Converters 945
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.54
2:
$61.29
5:
$60.04
10:
$54.73
25:
$48.47
50:
$46.91
100:
$45.35
250:
$43.78

To add to a project, please Log In.

165954354 137158256 107863422 126916482 128842034 144949695 195346910 141411018 142336017