United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 652-AMS22S5ABHBFL334
Manufacturer Part #:

AMS22S5A1BHBFL334

Manufacturer:

Description: Industrial Motion & Position Sensors 5vdc Analog Single 12 Bit
Lifecycle: New Product: New from this supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Bourns
RoHS: RoHS Compliant Details
Voltage Rating: 5 Volts
Tolerance: 10 %
Temperature Range: - 40 C to + 125 C
Linearity: +/- 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Output Type: Analog - Voltage
Packaging: Bulk
Product: Position Sensors
Series: AMS22S
Supply Current: 20 mA
Type: Non-Contacting Analog Rotary Position Sensor



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
48 Can Ship Immediately

On Order: 0

Factory Lead-Time: 9 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $20.50
10: $18.45
25: $17.43
50: $16.40
100: $15.38
250: $14.87
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BFU630F,115
Transistors RF Bipolar Small Signal Single NPN 21G ...
NXP Semiconductors
1: $0.27
PEL12T-4226F-S1024
Encoders Red/Blue/Green LED Push Switch Flatted
Bourns
1: $6.09
C3216X5R1A476MT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
TDK
1: $1.13
C3216X5R0J107MT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
TDK
1: $1.24
MF-LSMF260X-2
PTC Resettable Fuses 2.6Amp 24volts SMD 2920
Bourns
1: $0.46
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $185.00
ATMEGA324PA-AU
Microcontrollers (MCU) AVR 32KB 1KB EE 20MHz 2KB S ...
Atmel
1: $4.05
SR211E104MAR
Multilayer Ceramic Capacitors (MLCC) - Leaded 100v ...
AVX
1: $0.24
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
NC7SZ125P5X
Buffers & Line Drivers SC70 UHS BUFFER
Fairchild Semiconductor
1: $0.11
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.30
AT89C51RD2-SLSUM
Microcontrollers (MCU) 64kB Flash 2048B RAM 2.7V-5 ...
Atmel
1: $8.71
53398-0871
Headers & Wire Housings VERTICAL HDR SMT 8P
Molex
1: $2.21
10226-55G3PC
D-Subminiature Micro-D Connectors 26P R/A SHLD REC ...
3M Electronic Solutions Division
1: $3.60
SN65LVDS3486BD
LVDS Interface IC Quad LVDS Receiver
Texas Instruments
1: $6.10
LM239AN
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.79
22-03-5025
Headers & Wire Housings 2.5 VERT HDR SPOX 2P shrou ...
Molex
1: $0.65


This product is also available in:

188994299 126916482 107863422 144949695