Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-AMM20B5A1CLAS380
Manufacturer Part #:

AMM20B5A1CLASL380

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors 5volts ANALOG SINGLE 10TURNS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operational Type: Multiturn Positioning Sensor
Operational Gauss: 15 G to 50 G
Operating Supply Voltage: 5 V
Current Rating: 15 mA
Output Fall Time: 660 uS
Mounting Style: Bushing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 15 mA
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.35
  10: $32.55
  25: $30.69
  50: $29.83
  100: $25.42
  250: $24.37
  500: $23.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89

126916482 137782796 142336017 144949695