|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-91A1A-G24-B15L
Manufacturer Part #:

91A1A-G24-B15L

Manufacturer:

Description:
Potentiometers 10K 20% 5/8" SQ ST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Potentiometer
Resistance: 10 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: Flatted
Shaft Diameter: 1/4 in
Shaft Length: 3/4 in
Series: 91
Element Type: Conductive Plastic
Packaging: Bulk
Factory Pack Quantity: 45
Type: Rotary Plastic
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
IS15DSBFP4RGB Programmable Switches 22
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 270
Multiples: 45
Pricing (USD)
270:
$4.08
540:
$3.88
$3.38

To add to a project, please Log In.

168514957 164842936 167589004 128842034 199769614 161858062