Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-7813J-1-023E
Manufacturer Part #:

7813J-1-023E

Manufacturer:

Description: Rotary Switches 16volt SPDT 3mm 2000 cycle
Silverlight Page 1,912, Mouser Enhanced Catalog
PDF Page 1,912, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 2
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 100 mA
Voltage Rating: 16 V
Contact Style: Non Shorting
Contact Form: SPDT
Termination Style: Solder
Mounting Type: SMD/SMT
Actuator: Flat, Screwdriver Slot
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating AC: 250 V
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,079 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.31
  25: $2.04
  50: $1.91
  100: $1.71
  200: $1.54
  500: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.15
  2,000: $1.07
  5,000: $0.99
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPSD106K035R0125
Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR
AVX
1: $1.16
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.18
CGA2B3X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.18
R46KI322050M2K
Film Capacitors 275vac 0.22uF 10%
Kemet
1: $0.61
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
43650-0413
Headers & Wire Housings R/A HDR SMT 4P GOLD w/Fitt ...
Molex
1: $2.21
127-1701-801
RF Connectors End Launch male surface mnt LD
Johnson / Emerson Connectivity Solutions
1: $11.44
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
T491X107K025ZT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
1: $2.96
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
FAN3122CMX
Power Driver ICs Single 9A High-Speed Low-Side Gat ...
Fairchild Semiconductor
1: $1.90
1581-5
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK GR ...
Pomona Electronics
1: $1.62
ERJ-2GEJ122X
Thick Film Resistors - SMD 0402 1.2Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
39-30-3031
Headers & Wire Housings 3 CKT R/A HEADER
Molex
1: $1.00
LQW15AN47NJ00D
Fixed Inductors 47 NH 5%
Murata Electronics
1: $0.32
LQW15AN36NJ00D
Fixed Inductors 36nH 5% 100MHz
Murata Electronics
1: $0.27
MMZ1608B301C
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
A6SN-4101
DIP Switches / SIP Switches 4P Knife-Edge, 2.3mm S ...
Omron Electronics
1: $2.24

171030384