Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
542-77F330-RC
Manufacturer Part #:

77F330J-TR-RC

Manufacturer:

Description: Fixed Inductors 33uH 5%
Silverlight Page 2,526, Mouser Enhanced Catalog
PDF Page 2,526, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 33 uH
Tolerance: 5 %
Maximum DC Current: 370 mA
Maximum DC Resistance: 1.03 Ohms
Operating Temperature Range: - 20 C to + 105 C
Self Resonant Frequency: 6.3 MHz
Q Minimum: 55
Dimensions: 3.99 mm Dia. x 10.41 mm L
Termination Style: Axial
Case Diameter: 3.99 mm
Case Length: 10.41 mm
Core Material: Ferrite
Series: 77F
Factory Pack Quantity: 5000
Test Frequency: 2.5 MHz
Type: Conformal Coated RF Choke
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,546 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  25: $0.17
  50: $0.16
  100: $0.14
  500: $0.132
  1,000: $0.12
  2,500: $0.11
  5,000: $0.105
  10,000: $0.099

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
LP2950-50LPRE3
Low Dropout Regulators - LDO FIXED MICROPWR VLTG R ...
Texas Instruments
1: $0.48
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
77F101J-TR-RC
Fixed Inductors RF CHOKE 100uH 5% CONFORMAL COATED
Bourns
1: $0.17
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
78F1R0K-RC
Fixed Inductors 1.0uH 10%
Bourns
1: $0.18
77F331J-RC
Fixed Inductors 330uH 5%
Bourns
1: $0.18
78FR68K-RC
Fixed Inductors 0.68uH 10%
Bourns
1: $0.18
VS-70HF60
Rectifiers 600 Volt 70 Amp
Vishay Semiconductors
1: $7.39
77F102J-TR-RC
Fixed Inductors 1.0mH 5%
J.W. Miller
1: $0.18
77F270K-RC
Fixed Inductors 27uH 10%
J.W. Miller
1: $0.18
42IF123-RC
Transformers Audio & Signal IF XFMR10.7 MHZ
Xicon
1: $1.07
MAX764CPA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $6.41
77F820J-RC
Fixed Inductors 82uH 5%
J.W. Miller
1: $0.18
78F6R8J-RC
Fixed Inductors 6.8uH 5%
J.W. Miller
1: $0.18
77F470J-TR-RC
Fixed Inductors 47uH 5%
Bourns
1: $0.20
77F6R8K-RC
Fixed Inductors 6.8uH 10%
Bourns
1: $0.18
140-50N5-101J-RC
Ceramic Disc Capacitors 50V 100pF NPO 5% Tol
Xicon
1: $0.11
140-50N5-271J-RC
Ceramic Disc Capacitors 50V 270pF NPO 5% Tol
Xicon
1: $0.14
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38

128485658 164612072 106989144 124194048 1524150085-1011-1false