|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
542-70F501-RC
Manufacturer Part #:

70F501AF-RC

Manufacturer:

Description:
Fixed Inductors 500mH 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: J.W. Miller
Inductance: 500 mH
Tolerance: 5 %
Maximum DC Current: 30 mA
Maximum DC Resistance: 736 Ohms
Operating Temperature Range: - 55 C to + 105 C
Self Resonant Frequency: 0.052 MHz
Q Minimum: 53
Shielding: Unshielded
Termination Style: Axial
Length: 0.88 in
Series: 70F
Core Material: Ferrite
Diameter: 0.63 in
Lead Diameter: 0.032 in
Mounting Style: Through Hole
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 132
Test Frequency: 0.025 MHz
Type: Varnished Choke
Part # Aliases: 70F501AF-LF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F677-I/P 8-bit Microcontrollers - MCU 20,410
NYS229 Phone Connectors 14,451
70F101AF-RC Fixed Inductors 261
70F471AF-RC Fixed Inductors 382
70F391AF-RC Fixed Inductors 66
70F181AF-RC Fixed Inductors 179
CCF07470KGKE36 Metal Film Resistors - Through Hole 5,478
70F221AF-RC Fixed Inductors 74
70F251AF-RC Fixed Inductors 293
11P-154J-50 Fixed Inductors 544
Real Time Availability
Stock:
248 Can Ship Immediately

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.42
5:
$2.33
10:
$2.24
25:
$2.18
50:
$1.75
Reel of 132
To purchase full reel, order in multiples of 132:
132:
$1.57
264:
$1.34

To add to a project, please Log In.

152415008 106989144 124194048 164612072 128485658 157506949 161858062 129527177 114556674 109743553