Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-70ADJ-6-FL0
Manufacturer Part #:

70ADJ-6-FL0

Manufacturer:

Description: Battery Holders, Snaps & Contacts 6 Position Female SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Battery Cell Size: 70AD
Number of Batteries: 6
Color: Black
Material: Copper Alloy
Mounting Style: SMD/SMT
Contact Plating: Gold over Nickel
Dimensions: 15.14 mm x 10 mm
Packaging: Tube
Series: 70AA
Factory Pack Quantity: 20
Type: Modular Contact
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 20 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  10: $2.04
  20: $1.86
  50: $1.56
  100: $1.47
  200: $1.34
  500: $1.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
967067-1
Automotive Connectors WIRE SEAL 24-18AWG
TE Connectivity / AMP
1: $0.10
965906-1
Automotive Connectors MQS SKT 20-18 BR/SN
TE Connectivity / AMP
1: $0.26
1-967616-1
Automotive Connectors HSG PLG 2X03C F/H BLK
TE Connectivity / AMP
1: $2.56
74HC1G04GV,125
Inverters SINGLE HEX INVERTER
NXP Semiconductors
1: $0.34
MC74AC138DG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.44


000000001