|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70ADJ-4-FL1G
Manufacturer Part #:

70ADJ-4-FL1G

Manufacturer:

Description:
Battery Contacts 4 Position Female SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AD
Number of Batteries: 4 Battery
Color: Black
Material: Copper Alloy
Mounting Style: SMD/SMT
Packaging: Reel
Series: 70AD
Factory Pack Quantity: 500
Type: Modular Contacts
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-70ADJ-4-FL1 70ADJ-4-FL1 Tube In Stock $1.68 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
70ADJ-4-ML1G

Battery Contacts

2,785

Mating Product
70ADJ-4-ML0G

Battery Contacts

466

ImageMfr. Part #DescriptionStock 
MAX9611AUB+ Current Sense Amplifiers 3,038
HR30-6P-6P(71) Circular Push Pull Connectors 1,173
L78M05CDT-TR Linear Voltage Regulators 16,750
7-188275-6 Headers & Wire Housings 3,832
70AAJ-4-M0 Battery Contacts 2,679
98266-0435 FFC / FPC Jumper Cables 594
39-30-2042 Headers & Wire Housings 2,376
70ADJ-2-ML1 Battery Contacts 2,884
SS3P6HM3/84A Schottky Diodes & Rectifiers 32,157
70ADJ-4-ML1G Battery Contacts 2,785
Real Time Availability
Stock:
224 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.84
10:
$1.57
50:
$1.51
100:
$1.44
250:
$1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.09
$0.949
$0.913
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 188492425 106889023Alternative Packaging