|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70ADH-6-FL0
Manufacturer Part #:

70ADH-6-FL0

Manufacturer:

Description:
Battery Contacts 6 Position Female Through-Hole
Mouser Online Catalog Page 2,898, Mouser Online Catalog
PDF Page 2,898, PDF Catalog Page
70ADH-6-FL0 Datasheet 70ADH-6-FL0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AD
Number of Batteries: 6 Battery
Color: Black
Material: Copper Alloy
Mounting Style: Through Hole
Contact Plating: Gold over Nickel
Packaging: Tube
Series: 70AD
Factory Pack Quantity: 20
Type: Modular Contact
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7898DP-T1-E3 MOSFET 3,646
70ADH-2-ML0 Battery Contacts 2,679
70ADH-6-ML0 Battery Contacts 1,021
70ADJ-6-ML0 Battery Contacts 154
70ADH-4-FL0 Battery Contacts 1,147
70ADJ-2-FL0 Battery Contacts 224
70ADJ-2-ML0 Battery Contacts 182
70ADH-2-FL0 Battery Contacts 190
70ADH-4-ML0 Battery Contacts 3,429
70ADJ-6-FL0 Battery Contacts 85
Real Time Availability
Stock:
370 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.17
10:
$2.09
25:
$1.95
50:
$1.83
100:
$1.74
250:
$1.52
500:
$1.48
$1.33
$1.27

To add to a project, please Log In.

165583196 106889023 188492425