|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70ADH-4-FL0
Manufacturer Part #:

70ADH-4-FL0

Manufacturer:

Description:
Battery Contacts 4 Position Female Through-Hole
Mouser Online Catalog Page 2,898, Mouser Online Catalog
PDF Page 2,898, PDF Catalog Page
70ADH-4-FL0 Datasheet 70ADH-4-FL0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AD
Number of Batteries: 4 Battery
Color: Black
Material: Copper Alloy
Mounting Style: Through Hole
Contact Plating: Gold over Nickel
Packaging: Tube
Series: 70AD
Factory Pack Quantity: 30
Type: Modular Contact
Part # Aliases: 70ADH-004-FL0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Mating Product
70ADH-4-ML0

Battery Contacts

3,429

ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,537
70AAJ-4-M0 Battery Contacts 2,679
70ADH-2-ML0 Battery Contacts 2,673
70ADH-6-ML0 Battery Contacts 1,021
70ADH-3-ML0 Battery Contacts 155
70ADH-6-FL0 Battery Contacts 370
70AAJ-4-F0 Battery Contacts 425
70ADH-4-ML0 Battery Contacts 3,429
70ADH-5-ML0 Battery Contacts 1,781
Real Time Availability
Stock:
1,147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.68
10:
$1.52
50:
$1.37
100:
$1.31
250:
$1.18
500:
$1.09
$0.949
$0.913

To add to a project, please Log In.

106889023 188492425