Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-70ADH-2-ML0
Manufacturer Part #:

70ADH-2-ML0

Manufacturer:

Description: Battery Holders, Snaps & Contacts 2 Position Male Through-Hole
Silverlight Page 2,852, Mouser Enhanced Catalog
PDF Page 2,852, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Battery Cell Size: 70AD
Number of Batteries: 2
Color: Black
Material: Copper Alloy
Mounting Style: Through Hole
Contact Plating: Gold over Nickel
Dimensions: 7.70 mm
Packaging: Tube
Series: 70AD
Factory Pack Quantity: 55
Type: Modular Contact
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,555 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  25: $0.95
  50: $0.80
  100: $0.75
  200: $0.68
  500: $0.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
CB027D0104JBA
Film Capacitors 50vOLT 0.1uF 5% 1210
AVX
1: $0.75
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
FP301-3/8-48"-Black-bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.76
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
LUSBA11100
USB Connectors Right angle type A w/positive lock ...
Amphenol Commercial Products
1: $2.14
DCP010512BP-U
DC/DC Converters Mini 1W Iso Unreg DC/DC Converter
Texas Instruments
1: $12.03
C8051F500-IM
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.48
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
50012-8100
DIN 41612 Connectors PIN 24-28 AWG BULK
Molex
1: $0.29
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.20
70ADH-2-FL0
Battery Holders, Snaps & Contacts 2 Position Femal ...
Bourns
1: $1.23
70ADH-3-ML0
Battery Holders, Snaps & Contacts 3 Position Male ...
Bourns
1: $1.63
70ADH-4-ML0
Battery Holders, Snaps & Contacts 4 Position Male ...
Bourns
1: $2.03
70ADH-5-ML0
Battery Holders, Snaps & Contacts 5 Position Male ...
Bourns
1: $2.45
70ADJ-2-FL0
Battery Holders, Snaps & Contacts 2 Position Femal ...
Bourns
1: $1.23
70ADJ-2-ML0
Battery Holders, Snaps & Contacts 2 Position Male ...
Bourns
1: $1.30


000000001