Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-70AAJ-6-M0G
Manufacturer Part #:

70AAJ-6-M0G

Manufacturer:

Description: Battery Holders, Snaps & Contacts 2.54mm 6Pin Male Standard Pins
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Battery Cell Size: 70AA
Number of Batteries: 6
Termination Style: SMD/SMT
Material: Copper Alloy
Mounting Style: SMD/SMT
Gender: Male
Packaging: Reel
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  10: $1.70
  50: $1.53
  100: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMP1340-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
SMV2201-040LF
Varactor Diodes Ls=.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
MAX3088CSA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $3.32
SG2525AP013TR
Switching Converters, Regulators & Controllers Vol ...
STMicroelectronics
1: $0.91
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
5745394-2
D-Sub Standard Connectors DSUB E09S RA318
TE Connectivity / AMP
1: $6.31
LR2512LF-01-R050-FT
Current Sense Resistors - SMD .05 OHM 2W 1%
IRC
1: $0.58
FEMTOSMDC016F-02
Resettable Fuses 40A 9V MAX 0603 PKG
TE Connectivity / Raychem
1: $0.42
70AAJ-6-F0
Battery Holders, Snaps & Contacts 2.54mm 6Pin Fema ...
Bourns
1: $1.18
UCD1H220MCL1GS
Aluminum Electrolytic Capacitors - SMD 22uF 50V 10 ...
Nichicon
1: $0.13
70AAJ-6-F1G
Battery Holders, Snaps & Contacts 2.54mm 6Pin Fema ...
Bourns
1: $1.18
38321000410
Fuses 300V UL TL TR5 SL 10A
Littelfuse
1: $0.55
F1206SB1000V063T
Fuses 1206 1.0A 63V
AEM
1: $0.48
APBA3010SURKCGKC-GX
Standard LEDs - SMD Red/Grn 630/570nm 300/70mcd Wa ...
Kingbright
1: $0.31
70AAJ-6-M0
Battery Holders, Snaps & Contacts 2.54mm 6Pin Male ...
Bourns
1: $2.13


000000001