Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-70AAJ-6-F1G
Manufacturer Part #:

70AAJ-6-F1G

Manufacturer:

Description: Battery Holders, Snaps & Contacts 2.54mm 6Pin Female Locating Pins
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Battery Cell Size: 70AA
Number of Batteries: 6
Termination Style: SMD/SMT
Material: Copper Alloy
Mounting Style: SMD/SMT
Gender: Female
Packaging: Reel
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
738 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.18
  10: $0.94
  50: $0.85
  100: $0.68
Reel of 750
To purchase full reel, order in multiples of 750:
  750: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
MADP-030015-13140P
PIN Diodes 1/6000MHz .78pF -55C +125C
M/A-COM Technology Solutions
1: $6.90
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
04611.25ER
Fuses 600V 1.25A Telecom Fuse
Littelfuse
1: $1.00
OMAPL138BZWTA3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $35.90
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
PIC24HJ256GP610-I/PT
16-bit Microcontrollers - MCU 40MIPS 256KB
Microchip Technology
1: $8.75
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
REG1117-3.3/2K5
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.19
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
70AAJ-6-M0G
Battery Holders, Snaps & Contacts 2.54mm 6Pin Male ...
Bourns
1: $2.13
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
SEP0080Q38CB
Sidacs SEP Ethernet 100A Biasd Protec. Device
Littelfuse
1: $2.77
45750-1211
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.60
BAT160C,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.68
PTH12010WAH
DC/DC Converters 1.2 to 5.5V 12A 12V Input WideAdj ...
Texas Instruments
1: $17.19


000000001