|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70AAJ-3-M0G
Manufacturer Part #:

70AAJ-3-M0G

Manufacturer:

Description:
Battery Contacts 2.54mm 3Pin Male Standard Pins
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AA
Number of Batteries: 3 Battery
Termination Style: SMD/SMT
Material: Copper Alloy
Mounting Style: SMD/SMT
Gender: Male
Packaging: Reel
Series: 70AA
Factory Pack Quantity: 750
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-70AAJ-3-M0 70AAJ-3-M0 Tube In Stock $1.11 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1700T-3002E/TT LDO Voltage Regulators 9,629
NTCS0805E3103JHT NTC Thermistors 11,238
SiP32401ADNP-T1GE4 Power Switch ICs - Power Distribution 60,065
CM415-32.768KDZF-UT Crystals 5,723
MAX98357AETE+ Audio Amplifiers 2,740
LMK212B7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,640
AS4C8M16S-6BIN DRAM 247
DFLS140-7 Schottky Diodes & Rectifiers 4,857
FDB38N30U MOSFET 1,728
70AAJ-3-F0G Battery Contacts 834
Real Time Availability
Stock:
1,427 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.22
10:
$1.01
50:
$0.968
100:
$0.926
250:
$0.842
500:
$0.755
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
750:
$0.585
$0.563
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 188492425 106889023Alternative Packaging