|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70AAJ-3-M0
Manufacturer Part #:

70AAJ-3-M0

Manufacturer:

Description:
Battery Contacts 2.54mm 3Pin Male Standard Pins
Mouser Online Catalog Page 2,898, Mouser Online Catalog
PDF Page 2,898, PDF Catalog Page
70AAJ-3-M0 Datasheet 70AAJ-3-M0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AA
Number of Batteries: 3 Battery
Termination Style: SMD/SMT
Material: Copper Alloy
Mounting Style: SMD/SMT
Gender: Male
Packaging: Tube
Series: 70AA
Factory Pack Quantity: 40
Part # Aliases: 70AAJ-003-M0
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-70AAJ-3-M0G 70AAJ-3-M0G Reel In Stock $1.22 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70AAJ-4-M0 Battery Contacts 2,704
70AAJ-6-M0 Battery Contacts 683
70ADH-3-ML0 Battery Contacts 155
70ADH-4-FL0 Battery Contacts 1,147
70AAJ-5-M0 Battery Contacts 307
70AAJ-4-F0 Battery Contacts 425
70AAJ-5-F0 Battery Contacts 320
70AAJ-3-F0 Battery Contacts 301
70ADH-4-ML0 Battery Contacts 3,429
70ADH-5-ML0 Battery Contacts 1,801
Real Time Availability
Stock:
170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$0.975
50:
$0.88
100:
$0.842
250:
$0.765
500:
$0.689
$0.612
$0.585
$0.549

To add to a project, please Log In.

192450283 165583196 106889023 188492425Alternative Packaging