|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-70AAJ-2-F0
Manufacturer Part #:

70AAJ-2-F0

Manufacturer:

Description:
Battery Contacts 2.54mm 2Pin Female Standard Pins
Mouser Online Catalog Page 2,898, Mouser Online Catalog
PDF Page 2,898, PDF Catalog Page
70AAJ-2-F0 Datasheet 70AAJ-2-F0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Brand: Bourns
Battery Cell Size: 70AA
Number of Batteries: 2 Battery
Termination Style: SMD/SMT
Material: Copper Alloy
Mounting Style: SMD/SMT
Contact Plating: Gold over Nickel
Gender: Female
Packaging: Tube
Series: 70AA
Factory Pack Quantity: 60
Type: Modular Contact
Part # Aliases: 70AAJ-2FO
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-70AAJ-2-F0G 70AAJ-2-F0G Reel In Stock $0.95 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,680
0850-0-15-20-83-14-11-0 Circuit Board Hardware - PCB 12,695
009155003201006 Battery Contacts 3,710
70ADJ-2-ML1 Battery Contacts 2,884
70ADH-2-ML0 Battery Contacts 2,673
70AAJ-2-M0 Battery Contacts 879
70AAJ-5-F0 Battery Contacts 320
70AAJ-6-F0 Battery Contacts 345
Real Time Availability
Stock:
362 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
10:
$0.685
100:
$0.655
250:
$0.595
500:
$0.536
$0.476
$0.455
$0.438
$0.427

To add to a project, please Log In.

192450283 106889023 188492425Alternative Packaging