Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-6639S-1-502
Manufacturer Part #:

6639S-1-502

Manufacturer:

Description: Precision Potentiometers 5K 15% Bushing Mnt
Silverlight Page 842, Mouser Enhanced Catalog
PDF Page 842, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 1
Element Type: Conductive Plastic
Shaft Type: Round / Plain
Resistance: 5 kOhms
Termination Style: Solder Lug
Tolerance: 15 %
Packaging: Bulk
Power Rating: 1 W
Series: 6639
Shaft Diameter: 0.25 in
Shaft Length: 12.7 mm
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.07
  5: $13.30
  10: $12.52
  25: $12.21
  50: $11.90
  100: $10.02
  200: $9.67
  500: $8.61
  1,000: $8.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
ATTINY13A-SU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.84
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
66953-007LF
Headers & Wire Housings PCB CONNECTOR 14P
FCI
1: $3.10
JR25WP-4S(71)
Standard Circular Connector PLUG IP67 4POS FEM
Hirose Connector
1: $33.60
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
PTE60-152B-203B2
Slide Potentiometers 20Kohms Travel=60mm Dual Gang
Bourns
1: $7.60
PTE60-152B-502B2
Slide Potentiometers 5Kohms Travel=60mm Dual Gang
Bourns
1: $7.60
SN75ALS194DR
RS-422 Interface IC Quad Differential Line Driver
Texas Instruments
1: $1.64
18-12-2602
Pin & Socket Connectors HCS 125 PIN BULK
Molex
1: $0.10
L717SDE09P
D-Sub Standard Connectors 9P MALE
Amphenol Commercial Products
1: $0.68
3006P-1-253LF
Trimmer Resistors - Through Hole 25K 3/4" 10% Seal ...
Bourns
1: $1.47

0000000015-0113-48false