Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-51CAD-E28-A13L
Manufacturer Part #:

51CAD-E28-A13L

Manufacturer:

Description: Potentiometers 1/2" PANL CONTRL 5K SQ Sealed 1Turn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Musical Syst Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 5 kOhms
Element Type: Cermet
Shaft Type: Slotted
Termination Style: Pin
Power Rating: 1 W
Tolerance: 10 %
Packaging: Bulk
Shaft Diameter: 1/8 in
Shaft Length: 7/8 in
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.55
  5: $9.00
  10: $8.45
  25: $8.19
  50: $7.38
  100: $6.07
  200: $5.82
  500: $5.05
  1,000: $4.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
THS3091DDA
High Speed Operational Amplifiers Single Lo-Distor ...
Texas Instruments
1: $7.20
3310C-001-204L
Potentiometers 9mm 200Kohms Single Cup
Bourns
1: $1.24
OPA335AID
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $3.19
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
REF3140AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
SP0502BAHTG
TVS Diode Arrays 2 Channel SMT array
Littelfuse
1: $0.73
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
FQA8N100C
MOSFET 1000V N-Channe MOSFET
Fairchild Semiconductor
1: $3.11
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
M41T00M6F
Real Time Clock Serial 64 (8X8)
STMicroelectronics
1: $2.87
TPS79918DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $0.95
ATTINY2313V-10MU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.65
LDEID3100KA0N00
Film Capacitors .1uF 250volts 10%
Kemet
1: $1.38
51CAD-E28-A10L
Potentiometers 1K 10% 1/2" Sealed Square
Bourns
1: $9.55

168514957 160652284