|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-4611X-1LF-330
Manufacturer Part #:

4611X-101-331LF

Manufacturer:

Description:
Resistor Networks & Arrays 11pins 330 OHMS Bussed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Networks
Termination Style: SIP
Resistor Values: 330 Ohms
Tolerance: 2 %
Circuit Type: Bussed
Number of Resistors: 10
Number of Pins: 11
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-11
Length: 25.35 mm
Width: 2.49 mm
Height: 5.08 mm
Series: 4600X
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 125 mW (1/8 W)
Power Total Package: 1.25 W
Factory Pack Quantity: 100
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,312
MCP23017-E/SP Interface - I/O Expanders 3,177
PS1240P02CT3 Audio Indicators & Alerts 16,928
LM7805ACT Linear Voltage Regulators 10,770
4607X-101-103LF Resistor Networks & Arrays 2,637
DC10EWA LED Bars and Arrays 1,857
24LC04B/P EEPROM 900
OPB825A Optical Switches, Transmissive, Phototransistor Output 228
MCP4802-E/P Digital to Analog Converters - DAC 437
MCP4241-103E/P Digital Potentiometer ICs 366
Real Time Availability
Stock:
880 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.361
100:
$0.335
200:
$0.329
500:
$0.303
$0.258
$0.231
$0.206
$0.194

To add to a project, please Log In.

168245822 135335658 161858062 129527177 1997696145-1210-4false