|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-4611X-1LF-100
Manufacturer Part #:

4611X-101-101LF

Manufacturer:

Description:
Resistor Networks & Arrays 11pins 100 OHMS Bussed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Networks
Termination Style: SIP
Resistor Values: 100 Ohms
Tolerance: 2 %
Circuit Type: Bussed
Number of Resistors: 10
Number of Pins: 11
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-11
Length: 25.35 mm
Width: 2.49 mm
Height: 5.08 mm
Series: 4600X
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 125 mW (1/8 W)
Power Total Package: 1.25 W
Factory Pack Quantity: 100
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 100
Pricing (USD)
$0.231
$0.206
$0.194
Possible Replacement
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Resistor Networks & Arrays 11pin 10ohm Bussed Low Profile

To add to a project, please Log In.

168245822 135335658 199769614 1618580625-1210-4false