Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-4610X-1LF-560
Manufacturer Part #:

4610X-101-561LF

Manufacturer:

Description: Resistor Networks & Arrays 10pins 560ohms Bussed
Mouser Online Catalog Page 2,429, Mouser Online Catalog
PDF Page 2,429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Resistor Values: 560 Ohms
Tolerance: 2 %
Termination Style: SIP
Circuit Type: Bussed
Number of Resistors: 9
Number of Pins: 10
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Brand: Bourns
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 1.25 W
Series: 4600X
Factory Pack Quantity: 100
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,640 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  10: $0.288
  100: $0.238
  1,000: $0.213
  2,500: $0.189
  10,000: $0.163
  25,000: $0.144

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $3.76
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay / Spectrol
1: $11.57
LM4040AIM3-2.5/NOPB
Voltage References PREC MICROPWR SHUNT VLTG REF
Texas Instruments
1: $1.73
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.14
30334-6002HB
Headers & Wire Housings 34P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.92
NDS332P
MOSFET SOT-23 P-CH LOGIC
Fairchild Semiconductor
1: $0.52
30340-6002HB
Headers & Wire Housings 40P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.89
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.08
APHBM2012SURKCGKC
Standard LEDs - SMD Red/Green Dual Color
Kingbright
1: $0.39
DS1233D-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $1.54
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $10.95
3296W-1-501LF
Trimmer Resistors - Through Hole 3/8" 500ohms Seal ...
Bourns
1: $2.32
0251003.NRT1L
Fuses with Leads (Through Hole) 125V 3A
Littelfuse
1: $0.73
RXEF075
Resettable Fuses - PPTC Radial Lead .75A 72V 40A I ...
TE Connectivity / Raychem
1: $0.37
SR215E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
Bourns
1: $0.36
4610X-101-273LF
Resistor Networks & Arrays 10pins 27Kohms Bussed
Bourns
1: $0.36
4606X-102-102LF
Resistor Networks & Arrays 6pins 1Kohms Isolated
Bourns
1: $0.16
SR151A151JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.49

168245822 135335658 1295271775-1210-4false