|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-4608X-1LF-680
Manufacturer Part #:

4608X-101-681LF

Manufacturer:

Description:
Resistor Networks & Arrays 8pins 680 OHMS Bussed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Networks
Termination Style: SIP
Resistor Values: 680 Ohms
Tolerance: 2 %
Circuit Type: Bussed
Number of Resistors: 7
Number of Pins: 8
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-8
Length: 20.27 mm
Width: 2.49 mm
Height: 5.08 mm
Series: 4600X
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 125 mW (1/8 W)
Power Total Package: 1 W
Factory Pack Quantity: 200
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 524
LR03XWA/B2 Consumer Battery & Photo Battery 44,206
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
4608X-101-103LF Resistor Networks & Arrays 9,151
4608X-101-331LF Resistor Networks & Arrays 583
4608X-101-473LF Resistor Networks & Arrays 2,738
4608X-101-471LF Resistor Networks & Arrays 1,486
4608X-101-221LF Resistor Networks & Arrays 3,308
4608X-101-271LF Resistor Networks & Arrays 872
4608X-101-561LF Resistor Networks & Arrays 1,101
Real Time Availability
Stock:
1,671 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.324
25:
$0.293
50:
$0.279
100:
$0.27
250:
$0.252
500:
$0.23
$0.207
$0.189

To add to a project, please Log In.

168245822 135335658 129527177 161858062 1997696145-1210-4false