|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-4606X-2LF-56
Manufacturer Part #:

4606X-102-560LF

Manufacturer:

Description:
Resistor Networks & Arrays 6pins 56ohms Isolated
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Networks
Termination Style: SIP
Resistor Values: 56 Ohms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 3
Number of Pins: 6
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-6
Length: 15.19 mm
Width: 2.49 mm
Height: 5.08 mm
Series: 4600X
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 125 mW (1/8 W)
Power Total Package: 750 mW (3/4 W)
Factory Pack Quantity: 200
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,950 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.159
100:
$0.143
$0.139
$0.127
$0.118
$0.106
$0.09

To add to a project, please Log In.

168245822 135335658 199769614 129527177 1618580625-1210-4false