Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-4310R-1LF-22K
Manufacturer Part #:

4310R-101-223LF

Manufacturer:

Description: Resistor Networks & Arrays 22K 10Pin 2% Bussed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 9
Resistor Values: 22 kOhms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 10
Operating Temperature Range: - 55 C to + 125 C
Termination Style: DIP
Packaging: Tube
Package / Case: SIP-10
Power per Element: 1.25 W
Series: 4300R
Factory Pack Quantity: 20
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  25: $0.48
  100: $0.41
  250: $0.38
  500: $0.34
  1,000: $0.29
  2,000: $0.25
  5,000: $0.231

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
1803484
Pluggable Terminal Blocks 3.81 8P HEADER 180D
Phoenix Contact
1: $2.50
PIC18F4580-I/PT
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 ...
Microchip Technology
1: $6.58
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
1755817
Pluggable Terminal Blocks 5.08 10P HEADER 180D
Phoenix Contact
1: $2.51
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
SR215C104KAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
44620-0002
Ethernet & Telecom Connectors RA 8/8 INVERTED low ...
Molex
1: $2.22
22-27-2061
Headers & Wire Housings STRT LOCKING HEADER
Molex
1: $0.41
TAP106K025CCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.73
4116R-1-222LF
Resistor Networks & Arrays 16pin 2.2Kohms Isolated ...
Bourns
1: $0.60
19427-0018
Automotive Connectors 6 Ckt R/A Header w/out Mount ...
Molex
1: $6.02
4116R-1-221LF
Resistor Networks & Arrays 16pin 220ohms Isolated ...
Bourns
1: $0.60
ABM7-10.0000MHZ-D2Y-T
Crystals 10.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
C330C105J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 1 ...
Kemet
1: $1.55

135335658 1682458225-0309-1false