Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-4306R-1LF-1K
Manufacturer Part #:

4306R-101-102LF

Manufacturer:

Description: Resistor Networks & Arrays 6pin 1Kohms Bussed Low Profile
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 6
Resistor Values: 1 kOhms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Termination Style: DIP
Packaging: Tube
Package / Case: SIP-6
Power per Element: 0.75 W (3/4 W)
Series: 4300R
Factory Pack Quantity: 35
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  35: $0.35
  140: $0.29
  350: $0.25
  700: $0.21
  1,400: $0.19
  5,600: $0.175

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
DS1232+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $2.24
BD08AV
DIP Switches / SIP Switches R/A STD PRO 8 POS
C&K Components
1: $4.66
SR215E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
SN75155P
RS-232 Interface IC Line Driver & Rec
Texas Instruments
1: $1.57
MCT2EM
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
1546074-3
Fixed Terminal Blocks 5.08MM 45 ANGLE 3P wire prot ...
TE Connectivity / AMP
1: $1.44
UVR1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.51
4306R-101-472LF
Resistor Networks & Arrays 6pin 4.7Kohms Bussed Lo ...
Bourns
1: $0.41
561R10TCCQ20
Ceramic Disc Capacitors 1Kvolts 20pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.62
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
SA5.0AG
TVS Diodes - Transient Voltage Suppressors 5V 500W ...
ON Semiconductor
1: $0.35
ACO-8.000MHZ-EK
Standard Clock Oscillators 8MHz 5V
ABRACON
1: $1.60
MC74HC373ANG
Latches 2-6V Transparent Non-Inverting
ON Semiconductor
1: $1.09
MF1/4DC4992F
Metal Film Resistors - Through Hole 49.9K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC8061F
Metal Film Resistors - Through Hole 8.06K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC4991F
Metal Film Resistors - Through Hole 4.99K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC3650F
Metal Film Resistors - Through Hole 365ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DC2003F
Metal Film Resistors - Through Hole 200K 1% 100PPM
KOA Speer
1: $0.06

135335658 1682458225-0309-1false