Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-4116R-2LF-39
Manufacturer Part #:

4116R-2-390LF

Manufacturer:

Description: Resistor Networks & Arrays 16pin 39ohms Bussed Low Profile
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 15
Resistor Values: 39 Ohms
Tolerance: 2 %
Temperature Coefficient: 250 PPM / C
Number of Pins: 16
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.57 mm W x 27.05 mm L
Lead Spacing: 2.54 mm
Termination Style: DIP
Packaging: Tube
Package / Case: DIP-16
Power per Element: 2.25 W
Series: 4100R
Factory Pack Quantity: 25
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
438 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  25: $0.51
  50: $0.44
  100: $0.38
  200: $0.34
  500: $0.31
  1,000: $0.26
  2,000: $0.233
  5,000: $0.213

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.70
17-200161
USB Connectors USB Female Adaptor
CONEC
1: $11.60
IRFBC30ALPBF
MOSFET N-Chan 600V 3.6 Amp
Vishay/Siliconix
1: $1.77
XF2M-3615-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.06
T520D337M004ATE009
Tantalum Capacitors - Polymer SMD 330uF 4V ESR=09
Kemet
1: $2.36
ELJ-RE8N2ZFA
Fixed Inductors 8.2nH,0.2nH NonPolar Laser Cut Hig ...
Panasonic Electronic Components
1: $0.13
G3MC-202PL-DC5
Solid State Relays - PCB Mount 5VDC/100-240VAC 2A ...
Omron Industrial
1: $5.15
EEE-FP1A681AP
Aluminum Electrolytic Capacitors - SMD 680UF 10V E ...
Panasonic Electronic Components
1: $0.91
C503B-BCS-CV0Z0462
Standard LEDs - Through Hole 30DG BL STNDOF HI BRT ...
Cree, Inc.
1: $0.19
ERA-3AEB6982V
Thin Film Resistors - SMD 0603 69.8Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
SSL-LXA228SUGCTR11
Standard LEDs - SMD SMT Gull Wing Green
Lumex
1: $0.52
CRCW04022M87FKED
Thick Film Resistors - SMD 1/16watt 2.87Mohms 1%
Vishay/Dale
1: $0.22
77083220P
Resistor Networks & Arrays 22ohms 8Pin 2% Isolated
CTS Electronic Components
1: $0.55
77083271P
Resistor Networks & Arrays 270 ohms 8Pin 2% Isolat ...
CTS Electronic Components
1: $0.55
TL3301FF160QG
Tactile Switches 6mm SMT Gull Wing 7mm Act Height
E-Switch
1: $0.37
PIC18LF25K22-I/SS
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.80

168245822 1353356585-0309-1false