|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-4116R-1LF-27
Manufacturer Part #:

4116R-1-270LF

Manufacturer:

Description:
Resistor Networks & Arrays 16pin 27ohms Isolated Low Profile
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Networks
Termination Style: DIP
Resistor Values: 27 Ohms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 8
Number of Pins: 16
Temperature Coefficient: 250 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: DIP-16
Length: 27.05 mm
Width: 4.57 mm
Series: 4100R
Lead Spacing: 2.54 mm
Packaging: Tube
Power per Element: 2.25 W
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT245N,652 Bus Transceivers 314
TSAL6100 Infrared Emitters 35,282
BA56-11GWA LED Displays & Accessories 1,283
2N4401BU Bipolar Transistors - BJT 15,954
TIP126 Darlington Transistors 1,390
LTR-3208 Phototransistors 367
2110-440-AL-7 Standoffs & Spacers 624
C-28-G Enclosures, Boxes, & Cases 5
CF1/2C3R0J Carbon Film Resistors - Through Hole 479
291-1.0K/AP-RC Carbon Film Resistors - Through Hole 148,000
Real Time Availability
Stock:
296 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.594
100:
$0.561
250:
$0.539
500:
$0.506
$0.418
$0.374
$0.341
$0.319

To add to a project, please Log In.

168245822 135335658 199769614 129527177 1618580625-0309-1false